RS PRO 319720
6871 Series Momentary Air Switch Panel Mounted
Mfr. Part #: 319720 / RS Stock #: 70614536
Price
Qty.
Standard Price
1
$16.20
3
$15.37
Additional Inventory
Can ship in 10 days:
1845
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
319720
Approvals
UL 508 ; CSA
Current Rating
16 A
Maximum Ambient Temperature
40 °C
Minimum Ambient Temperature
-5 °C
Mounting Type
Panel Mount
Operating Fluid
Air
Operation
SPCO
Primary Type
Air Switch
Temperature Operating Range
-5 to +40 °C
Type
Air Switch
UPC Code
5056070924918
Voltage, Rated AC
250 VAC
Warranty
3 Years
Overview
Air Operated Switches, 1 Pole Elements, Surface Mount/Through Panel
Single-pole momentary or latching air-operated switch suitable for use with all air actuators and accessories
Two types are available, surface mounting with side connection of the air tube or through panel fixing with the air tube connection via the base
The latter type is ideal where it is required to seal all electrical connections from the environment in an enclosure
Through panel fixing is by means of a 9/16 UNF nut (supplied) or may be surface mounted using the additional 3.2mm dia fixing holes, suitable for M3 or No. 6 self-tapping screws
SPDT microswitch contacts are rated at 15A 250 Vac/30Vdc and connection is via 250 ( 1/4 in) terminals. Operating temperature range -10°C to +60°C (subject to tube length limitations - see additional data tables)
Single-pole momentary or latching air-operated switch suitable for use with all air actuators and accessories
Two types are available, surface mounting with side connection of the air tube or through panel fixing with the air tube connection via the base
The latter type is ideal where it is required to seal all electrical connections from the environment in an enclosure
Through panel fixing is by means of a 9/16 UNF nut (supplied) or may be surface mounted using the additional 3.2mm dia fixing holes, suitable for M3 or No. 6 self-tapping screws
SPDT microswitch contacts are rated at 15A 250 Vac/30Vdc and connection is via 250 ( 1/4 in) terminals. Operating temperature range -10°C to +60°C (subject to tube length limitations - see additional data tables)