RS PRO 2673818
Insulated Crimp Fork Terminal M5 Stud 16-14AWG Nylon Insulation Copper Contact
Mfr. Part #: 2673818 / RS Stock #: 70642543
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.11368
500
$0.10718
1000
$0.10177
Additional Inventory
Can ship in 10 days:
13300
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
2673818
Approvals
UL E245391
Color
Blue
Current Rating
18 to 30 A
Dimensions
0.00 in W
Gender
Male
Primary Type
Insulated
Stud Size
M5 (#10) in
Temperature Rating
+105 C
Termination
Crimp
Thickness
0.8 mm
Type
Fork Tongue
UPC Code
5056111973165
Voltage Rating
600 V
Wire Size
14-16 AWG
Overview
Spade
Red 0.5 - 1.5 mm2
Blue 1 - 2.6 mm2
Yellow 4.0 - 6.5 mm2
Red 0.5 - 1.5 mm2
Blue 1 - 2.6 mm2
Yellow 4.0 - 6.5 mm2