RS PRO 209838
Yellow LED Indicator Lamps Midget Groove Multichip 24 V dc 100000 h
Mfr. Part #: 209838 / RS Stock #: 70636939
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$5.42
10
$5.12
25
$4.87
50
$4.47
100
$4.14
250
$3.81
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
209838
Base Style
T1 3/4
Bulb Type
Multichip LED
Color
Yellow
Color Emitted
Yellow
Current Rating
14 mA
Diameter
6 mm
Dimensions
0.60 in L
Lamp Size
5 mm
Life
100000 Hours
Life Hours
100000
Luminous Intensity
45.00 mcd
Peak Wavelength
565 nm
Temperature Operating Range
-30 to +65 C
Type
LED
UPC Code
5056070961456
Viewing Angle
180 °
Voltage Rating
24 V
Warranty
3 Years
Overview
Midget Groove Multi-Chip LEDs, T1 3/4
Brought to you under the trusted RS Brand, this multi-chip LED indicator lamp has six LED's, ensuring a level of brightness on par with that of incandescent filament lamp equivalents, but with lower current consumption and longer life. The midget groove shape of this indicator lamp assures quick and secure mounting.
Brought to you under the trusted RS Brand, this multi-chip LED indicator lamp has six LED's, ensuring a level of brightness on par with that of incandescent filament lamp equivalents, but with lower current consumption and longer life. The midget groove shape of this indicator lamp assures quick and secure mounting.