RS PRO 1849660
Insulated Crimp Bootlace Ferrule 0.31"(8 mm) Pin Length 2 x 18 AWG Red
Mfr. Part #: 1849660 / RS Stock #: 70641216
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$0.04
500
$0.038
1000
$0.036
2500
$0.0342
5000
$0.0325
Additional Inventory
Can ship in 10 days:
203100
On order:
8300
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1849660
Angle
Straight Degree(s)
Color
Red
Current Rating
17 A
Insulation Material
Nylon
Overall Length
15.1 mm
Pin Diameter
2.4 mm
Pin Length
8 mm
Temperature Rating
+105 C
Type
Bootlace
UPC Code
5056111954904
Voltage Rating
600 V
Wire Size
18 AWG
Overview
RS Pro French Color Range Crimp Bootlace Ferrules
French color range insulated crimp ferrules made from bright tinned copper with polypropylene insulating sleeves accept tri-rated and 2491X cables. These French color range crimp bootlace ferrules provide a neat end termination to multi-stranded wires and reduce the possibility of wire strands short circuiting adjacent terminals. These ensure a positive connection when used with terminal blocks and captive terminals. These crimp bootlace ferrules are available with a variety of pin lengths and wire sizes.