RS PRO 149253
Yellow Vinyl Insulated Crimp Ring Terminal M6 12AWG To 10AWG Copper Contact
Mfr. Part #: 149253 / RS Stock #: 70636332
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Color
Yellow
Contact Material
Copper
Contact Plating
Tin
Gender
Male
Insulation Material
Vinyl
Insulation Type
Vinyl
Overall Length
29 mm
Primary Type
Ring
Stud Size
0.25 in
Temperature Rating
+75 C
Termination
Crimp
Thickness
1 mm
Type
Ring Tongue
UPC Code
5056070947245
Voltage Rating
600 V
Wire Size
10-12 AWG
Overview
PVC Funnel Entry on Reels
A PVC Funnel Entry range of crimps on Reels. Available in a variety of the most popular sizes.
A PVC Funnel Entry range of crimps on Reels. Available in a variety of the most popular sizes.