RS PRO 1366472
Q3 Power Bank 5VDC Portable Charger 8400mAh Micro USB to USB-A Cable
Mfr. Part #: 1366472 / RS Stock #: 71232074
Price
Qty.
Standard Price
1
$34.64
10
$33.60
50
$31.92
100
$29.40
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
VPP-005
Battery Pack Type
Power Tool
Capacity
8400 mAh
Chemical System
Not Applicable
Current Rating
2.1 A
Input Connector
Micro USB
Output Connection
USB
Primary Type
Accessory
Size
Square in
Special Features
Able to support 2 devices
Termination
Surface Mount
Type
Battery Charger
Voltage Rating
5 V
Overview
RS Pro Q Series — Q3 8400 mAh Power Bank:
The RS Pro Q3 power bank has an 8400 mAh capacity and dual USB port designed to enable charging of 2 devices at one time. With a 2.1A output, the Q3 power bank is designed to charge tablets in the most efficient way. The powerful 8400 mAh battery can give most tablets a complete full charge and most smartphones up to 5 charges. The blue LED power indicator means you can keep an eye on the capacity when charging your devices and also when recharging your Q3 power bank. An 8-hour mains charge to the RS Pro Q3 gives your portable devices hours of extra usage while you are away from the mains.
Features:
Powerful 8400 mAh portable and rechargeable battery for tablets, smartphones and USB rechargeable devices
Dual 2.1 Amp USB outputs designed to charge tablets and smartphones fast and efficiently
Digital LED indicator giving exact percentage charge available
Auto shut off mode to protect against short circuit, overcurrent, over-charging, and over-discharging
8-hour charge time gives weeks of portable battery life for multiple devices
Supports Arduino, Raspberry Pi
Includes:, RS Pro Q3 Rechargeable Battery
Pouch to carry connectors and cables
Charging Cable
Connectors Mini USB, Micro USB, Dual 30 Pin/Samsung Galaxy Tablet
Quick Start Guide
The RS Pro Q3 power bank has an 8400 mAh capacity and dual USB port designed to enable charging of 2 devices at one time. With a 2.1A output, the Q3 power bank is designed to charge tablets in the most efficient way. The powerful 8400 mAh battery can give most tablets a complete full charge and most smartphones up to 5 charges. The blue LED power indicator means you can keep an eye on the capacity when charging your devices and also when recharging your Q3 power bank. An 8-hour mains charge to the RS Pro Q3 gives your portable devices hours of extra usage while you are away from the mains.
Features: