RS COMPONENTS UK MTL5531
1 Channel Galvanic Barrier with Analogue Output, 26.6 V max, 94mA max
Mfr. Part #: MTL5531 / RS Stock #: 70596915
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
26.6 A
Overview
MTL5531 - Vibration Transducer Interface
The MTL5531 repeats a signal from a vibration sensor in a hazardous area, providing an output for a monitoring system in the safe area. The interface is compatible with 3-wire eddy-current probes and accelerometers or 2-wire current sensors.
The MTL5531 repeats a signal from a vibration sensor in a hazardous area, providing an output for a monitoring system in the safe area. The interface is compatible with 3-wire eddy-current probes and accelerometers or 2-wire current sensors.