Red Lion Controls T1611110
Controller,Temperature,Sup-V 24/18-36AC/DC,4W,RTD/Thermocouple In,Relay Out
Mfr. Part #: T1611110 / RS Stock #: 70030253
Product Specifications
Product Attribute
Attribute Value
Search
Contact Form
SPST
Display Colors
Green, Red
Display Type
Multi Line
Enclosure Rating
IP65
Function
Temperature
Input Type
RTD, Thermocouple
IP Rating
IP65
Maximum Operating Temperature
50 °C
Memory
EEPROM
Minimum Operating Temperature
0 °C
Mounting Type
Panel Mount
Number of Inputs
1
Number of Outputs
1
Output Type
Relay
Power Rating
4 W
Primary Type
Controller
Product Header
T16 Series Temperature Controller
Series
T16 Series
Size
49.5 x 49.5 mm in
Special Features
EEPROM
Standards
cURus, CE
Supply Voltage
18-36 VDC, 24 VAC V
Temperature Operating Range
0 to 50 °C
Termination
Screw
Type
PID Temperature Controller
Overview
The Model T16 Controller accepts signals from a variety of temperature sensors (thermocouple or RTD). The controller can provide an accurate output control signal (time proportional or DC Analog Output) to maintain a process at a setpoint value. Dual 4-digit displays allow viewing of the temperature and setpoint simultaneously. Front panel indicators inform the operator of the controller and output status. The comprehensive programming allows these controllers to meet a wide variety of application requirements.
Features:
PID Control with Reduced Overshoot
T16 Accepts TC and RTD
On Demand Auto-Tuning of PID Settings
DC Analog Output (Optional)
User Programmable Function Button
PC or Front Panel Programming
PC Configurable with TP16KIT
Features: