Red Lion Controls RLY60000
Relay, Solid State, 25 A, 24 to 660 VAC, 4 to 32 VDC, Cage Clamp, 8 mA (Max.)
Mfr. Part #: RLY60000 / RS Stock #: 70031275
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Control Voltage
32 VDC
Current Rating
25 A
Maximum Operating Temperature
80 °C
Minimum Operating Temperature
-40 °C
Mounting Type
DIN Rail/Panel Mount
Off State Leakage Current
8 mA (Max.) A
Output Type
SCR
Power Rating
25 W
Relay Type
Solid State Relay
Series
RLY6 Series
Standards
UL Listed ; File No. E191578 ; CSA Certified File No. LR 702877 ; CE Marked
Surge Current
250 A (Peak) per Cycle A
Termination
Screw
Overview
The RLY60000 is a solid state relay that switches load currents up to 25 A; the RLY6A000 switches load currents up to 40 A. These units feature a zero voltage turn-on detector to minimize radiated RFI when switching. An internal snubber guards against false triggering of the output related to high dv/dt applications. A low level DC control signal of 4 to 32 VDC is all that is needed for the switching operation. These units, highlighted by the inverse-parallel SCR output, provide a greatly increased operational life over mechanical relays by avoiding the usual relay contact problems such as: arcing, bouncing, and mechanical failure. The RLY6/RLY6A can be directly controlled by logic/SSR drive output or sourcing output of Red Lion Controls products.