Red Lion Controls RAM-9911-EU
RAM 9000 Cellular RTU with, 4G LTE global carriers
Mfr. Part #: RAM-9911-EU / RS Stock #: 71034281
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2,747.88
Product Specifications
Product Attribute
Attribute Value
Search
Input Output
2 Digital Inputs, 2 Digital Outputs, 3 Analog Inputs, 1 Form C Relay
Interface
AT&T LTE With Fallback To HSPA+ ; Generic LTE With Fallback To HSPA+ ; Verizon LTE With Fallback To EVDO ; Verizon DMNR/NEMO Compliance
Operating Temperature
-40 to 75 °C
Protocol Type
I/O controller, Modbus RTU/TCP/ASCII, DNP3 Slave
Overview
RAM 9000 Industrial Cellular RTUs seamlessly connect Modbus and DNP3 enabled SCADA equipment via software selectable multi-carrier 4G LTE to remote networks or select Industrial Internet of Things (IIoT) Cloud platforms. Featuring a web-based event engine that can trigger built-in I/O or send SMS text messages based on real-time operational data, RAM cellular RTUs can perform advanced control at the edge and alert personnel of critical events. A built-in I/O concentrator allows the RAM to collect sensor data from on-board I/O or connected devices. RAM RTUs can optimize cellular data consumption by optionally reporting only on an exception or only transmitting relevant data points saving time and money. With built-in Ethernet, serial, digital and analog I/O and GPS, RAM RTUs easily integrate with existing equipment enabling remote monitoring and control for M2M applications in industries including oil and gas, water/wastewater, utility, transportation and mining.
Features:
•On-Board High-Density I/O with concentrator
•2 digital inputs, 2 digital outputs, 3 analog inputs and 1 form c relay reduce the need for external I/O devices
•Multiple Communication Ports
•RS-232 and RS-485 provides seamless connectivity to remote devices
•Native Modbus and DNP3 Support
•Rugged, Industrial Design
•-40° to 75°C operating temperature
•Cloud Connectivity to IIoT Cloud Platforms
•Allows for seamless communication with leading IIoT cloud platforms using MQTT messaging protocol
•IEEE802.11b/g/n Wi-Fi Compliant - Access Point
• Supports local access to communicate with network assets
•Configure and update firmware without physically connecting to RAM
•Secure Ethernet Connectivity
•Routing capabilities for reliable communication
•Stateful firewall, SSL, GRE and VPN services and deep packet inspection reduce the risk of unwanted access > Advanced RTU Functionality
•Configurable control engine with drop-down menus
•Powerful data logging of I/O registers to SD Card or internal storage