Red Lion Controls C48CD102
Panel Meter, Counter, 1/16 DIN, Dual Line, 6-digit, Backlight LCD, 2 Preset, AC
Mfr. Part #: C48CD102 / RS Stock #: 70031243
Price
Qty.
Standard Price
1
$318.89
10
$302.95
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
Canadian Requirements Under the Component ; Recognition Program of Underwriters Laboratories ; Inc. ; Recognized to U.S. ; UL Recognized Component ; File E137808
Backlighting
Yes
Casing Material
Plastic
Connection Type
Screw Terminal
Counter Type
Dual Preset
Dimensions
0.20 in D
Dimensions, Cutout, Inches
45 x 45 mm
Display Digit Height
5.08 to 7.62 mm
Display Type
LCD
Function
Batch Counter ; Dual Counter
Input Type
Current ; Logic ; Voltage
IP Rating
IP65
Maximum Opening Temperature
50 °C
Measurement Range
0.00001 to 9.99999 °F
Measuring Range
-9999999 to 9999999 hr
Memory Type
Non-Volatile EEPROM
Minimum Operating Temperature
0 °C
Mounting Type
DIN Rail Mount
NEMA Rating
4X
Number of Digits
6
Operating Frequency
50-60 Hz
Output Type
Relay
Panel Cut Out
1/16 DIN DIN
Power Dissipation
9 VA
Primary Type
Electronic
Product Header
C48C Series Dual Preset 1/16 DIN Counters
Standards
cULus Recognized, CE Marked
Supply Voltage
165-250 VAC
Temperature Operating Range
0 to +50 °C °C
Temperature Range
0 to 50 C
Terminal Type
Wire Clamping Screw Terminal
Termination
Screw
Type
Electronic
Weight
6 oz
Overview
Dual Preset Counter, 6-Digit Display, Wire Clamping Screw Terminal, 50/60 Hz Frequency
Quadrature sensing (up to 4 times resolution) ?Bi-directional counting, up/down control ?Field replaceable relay output boards ?Status indicators for outputs ?Parameter security via programmable operator access privileges and protected value menu ?Progra
The C48C offers a choice of nine programmable counting modes for use in applications requiring bi-directional, anti-coincidence, and quadrature counting. The unit may be programmed to register counts on both edges of the input signal providing frequency d
The C48C offers a choice of nine programmable counting modes for use in applications requiring bi-directional, anti-coincidence, and quadrature counting. The unit may be programmed to register counts on both edges of the input signal providing frequency d