RECOM Power, Inc. R-7812-0.5
DC-DC Converter, Out 12VDC, In 15 to 34VDC, Thru-Hole, Encapsulated, 1
Mfr. Part #: R-7812-0.5 / RS Stock #: 70051992
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$8.52
10
$8.19
25
$8.02
50
$7.85
100
$7.68
250
$7.51
500
$7.34
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Encapsulated
Efficiency
97% %
Mounting Type
PCB Mount ; Through Hole
Number of Outputs
1
Operating Temperature
-40 to 85 °C
Operation
Switching
Output
12VDC@0.5A
Output Power
6 W
Output Voltage
12 VDC
Primary Type
DC-DC
Product Header
R-78xx-0.5 Series DC-DC Converter Innoline
Special Features
Short Circuit Protection ; Thermal Protection
Type
Medical
Overview
Recom's R-78XX Series high efficiency switching regulators are ideally suited to replace 78xx linear regulators and are pin compatible. The efficiency of up to 97% means that very little energy is wasted as heat so there is no need for any heat sinks with their additional space and mounting costs. Low ripple and noise figures and short circuit, overload and over-temperature protection round off the specifications of this versatile converter series. Key Features: Efficiency Up to 97%, Non-Isolated, No Need for Heat Sinks Very Low Profile Wide Input Range Low Ripple and Noise EMC Certified