RECOM Power, Inc. REC15-243.4SZ/H2/M
Recom Iso DC-DC Converter,Vin 9 to 36V dc,Vout 3.4V dc,I/O isolation 2000V dc
Mfr. Part #: REC15-243.4SZ/H2/M / RS Stock #: 70425213
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5
$65.39
10
$59.85
25
$56.05
50
$53.51
Product Specifications
Product Attribute
Attribute Value
Search
Efficiency
0.85 %
Isolation Voltage
2 kV ; 2000 V
Mounting Type
PCB, Thru-Hole
Number of Outputs
1
Operating Temperature
-40 to 65 °C
Output
3.4VDC@3A
Output Power
10.2 W V
Output Voltage
3.4 VDC V
Series
ECONOLINE REC15/M Series
Type
Commercial
Overview
Recom 15W Single/Dual Output Regulated Isolated DC-DC Converter - REC15M Series
The Recom REC15/M is a series of isolated DC/DC converters. This Regulated converter offers single and dual outputs in a small package. The REC15/M can deliver 150% rated power for short periods of time, to cope with applications with large capacitive loads or high start up currents. This Recom DC/DC regulated converter comes with remote control on/off as standard and is suitable for high power industrial applications.
The Recom REC15/M is a series of isolated DC/DC converters. This Regulated converter offers single and dual outputs in a small package. The REC15/M can deliver 150% rated power for short periods of time, to cope with applications with large capacitive loads or high start up currents. This Recom DC/DC regulated converter comes with remote control on/off as standard and is suitable for high power industrial applications.