RCD Components BLU0805-1001-TT10W
Resistor;Thin Film;Res 1 Kilohms;Pwr-Rtg 0.125 W;Tol 0.01%;SMT;0805;Precision
Mfr. Part #: BLU0805-1001-TT10W / RS Stock #: 70183932
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5000
$2.87
250000
$2.81
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Thin Film
Package Type
0805 (2012 mm)
Packaging
Cut Tape
Power Rating
0.125 W
Resistance
1 KiloOhms
Resistance Range
1 to 999 KiloOhms
Special Features
Precision
Termination
SMD
Tolerance
0.01 %
Overview
RCD's BLU Series of ultra precision chip resistors offer the industries widest range and precision down to 0.01%, 3 ppm (2 ppm custom on limited ranges available). Pulse-resistant designs, burn-in and matched sets also available.