RCD Components 160-1002-FBW
Resistor,Wirewound,Res 10 Kilohms,Pwr-Rtg 5 W,Tol 1%,Axial,Silicone Coat,Bulk
Mfr. Part #: 160-1002-FBW / RS Stock #: 70183846
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.29
5
$1.19
10
$1.14
100
$1.03
250
$0.97
500
$0.84
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Wirewound
Package Type
Silicone Coat
Packaging
Bulk
Power Rating
5 W
Resistance
10 KiloOhms
Resistance Range
1 to 999 KiloOhms
Special Features
Precision
Temperature Coefficient
±20 ppm/°C
Termination
Axial Leads
Tolerance
1 %
Overview
RCD's 100 Series resistors offer superior stability and pulse capability and overall exceptional performance at an economical cost in a wide range of wattages and values with precision to as tight as 0.0005%. Surface mount, flameproof coating, increased pulse capability, burn-in, low thermal EMF, high reliability screening and matched sets are also available. RCD's exclusive SWIFT program available at an additional cost contact you local Allied Sales Representative for more details on the quicker shipping method.