RAF 1122-6-N
SPACER; ROUND; NYLON;1/8 INCH LENGTH; 1/4 IN OD; #6 CLEAR HOLE
Mfr. Part #: 1122-6-N / RS Stock #: 70006489
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2264
$0.19
4528
$0.1767
Additional Inventory
Can ship in 10 days:
4549
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Dimensions
0.25 in L
Finish
Plain
Hole Clearance
0.14” (3.56mm) in
Inner Diameter
0.14000 in
Material
Nylon
Outer Diameter
0.250 in
Primary Type
Nylon
Shape
Round
Type
Nylon
Overview
Used for printed circuit board mounting and other applications requiring close control of dimensions, these spacers offer a wide variety of outside dimensions and lengths. In addition to standard models, swage configurations are available to accommodate circuit boards with thickness from 1?/32 to 1?/4 inch.