Qualtek Electronics Corp. Q-150K-1/16-01-QB48IN-25
Tubing, Heat Shrink,Flame Retardant,Blk PVDF,48" L,2:1 Shrink Ratio,25/Bag Qty
Mfr. Part #: Q-150K-1/16-01-QB48IN-25 / RS Stock #: 70133039
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$38.87
5
$37.51
10
$36.54
25
$35.49
50
$33.76
Additional Inventory
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
For solder joints, terminals and connectors from most industrial fluids, solvents and chemicals
Color
Black
Dielectric Strength
15.7 kV/mm
Dimensions
48.00 in L
Inner Diameter
1.6 mm
Material
Polyvinylidene Fluoride (PVDF)
Operating Temperature
-55 to 125 °C
Product Header
Heat Shrink Thin Wall Tubing
Protection Class
Tubing, Heat Shrink
Quantity
25/Bag
Recovered Inner Diameter
0.80 mm (Max.) in
Shrink Ratio
2:1
Special Features
Flame Retardant
Standards
UL Listed, RoHS Compliant
Tensile Strength
>=30 MPa
Tube Size
1⁄16 in.
Volume Resistivity
10^11 Ohms.Cm
Wall Thickness
0.1 mm
Overview
Flame retardant PVDF tubing used for applications requiring high temperature performance. Excellent protection from most fluids, solvents and chemicals for wires, solder joints, terminals and connectors. - Standard Colors: Black and clear, - Operating Temperature: -55?C to +150?C, - Minimum Shrink Temperature: 80?C, RoHS Compliant, UL File No. E245010.