Qualtek Electronics Corp. FAA1-12038NBHT31-A
Fans,AC, AC FAN 120x38mm Ball 115VAC TERM
Mfr. Part #: FAA1-12038NBHT31-A / RS Stock #: 70253731
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
500
$14.54
1000
$13.69
1500
$12.68
2000
$11.66
Additional Inventory
Manufacturer Lead Time:
19 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Size
4.7 x 4.7 In. (120 x 120 mm)
Approximate Thickness
1.5 In. (38 mm)
Fan Type
AC
Primary Type
Fan
Series
FAA1-12038 Series
Voltage Rating
115 VAC
Overview
strong>Stay Cool with Qualtek Axial Fans
Qualtek has created a low cost, high tech line of AC and DC axial fans with sizes ranging from 25 mm - 280 mm, DC voltages from 3.3 VDC - 60 VDC, and AC voltages from 115 VAC - 230 VAC, with many special features such as IP55 and IP67 ratings, speed sensors, alarm functions, and much more upon request. Each fan is offered with a variety of bearing types: 2-ball, 1-ball/1-sleeve, sleeve only, and our newly developed hydro dynamic bearing, with better performance than sleeve and lower cost than 2-ball bearings. Every fan is available with a wide range of speeds from ultra low to super high speed.
Features
? Bearing Type: 2-Ball, 1-Ball/1-Sleeve, Sleeve Only, and Hydro Dynamic
? AC Motor Types: Shaded Pole, Capacitor-Run, External Rotor
? DC Motor Types: Brushless DC
? AC Electrical Connections: Wire Leads, Blade Terminals, Terminal Block
? DC Electrical Connections: Wire Leads, Value Added Terminals