Qualtek Electronics Corp. 858-10/022
Filter, EMI, 10A, 2.1x1.12x.84 in
Mfr. Part #: 858-10/022 / RS Stock #: 70133255
Price
Qty.
Standard Price
1
$11.21
5
$10.65
10
$10.09
20
$9.52
Additional Inventory
Manufacturer Lead Time:
61 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
10 A
Cx Capacitance
0.1 μF
Cy Capacitance
2200 pF
Filter Type
EMI
Gender
Male
Inductance
0.2 mH
Leakage Current
0.2, 0.4 mA
Line to Ground Hipot Rating
2250 VDC
Line to Line Hipot Rating
1450 VDC
Mounting Type
Panel Mount
Number of Poles
3
Operating Frequency
50-60 Hz
Operating Temperature
-25 to 85 °C
Panel Cut Out
21.6 x 28.45 ”
Phase
1 Phase
Primary Type
AC
Type
Filter
Voltage Rating
115 V ; 250 V
Overview
The 858 Series of IEC connector filters are designed as a high performance general-purpose filter providing effective EMI suppression of line-to-ground (common mode) and low frequency line-to-line (differential mode) noise.