Qualtek Electronics Corp. 851-05/006
Filter General Purpose EMI 1 Ph Op-V 115/250VAC Curr 5A Chassis Mnt 851 Series
Mfr. Part #: 851-05/006 / RS Stock #: 70133315
Price
Qty.
Standard Price
1
$10.27
5
$9.76
10
$9.24
50
$8.73
100
$8.22
250
$7.70
Additional Inventory
Manufacturer Lead Time:
61 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
5 A
Filter Type
EMI
Hipot Rating
2250 VDC (Line to Ground)
Inductance
2.9 mH
Leakage Current
0.45 mA
Line to Ground Hipot Rating
2250 VAC
Line to Line Hipot Rating
1450 VDC VAC
Mounting Type
Panel Mount
Operating Voltage
115 to 250 V
Phase
1 Phase
Primary Type
General Purpose
Product Header
851 Series General Purpose Filter
Standards
UL Listed
Type
Filter
Voltage Rating
250 V
Overview
The 851 Series of general-purpose single-stage filters are designed to economically suppress line-to-ground (common mode) interference and built to meet or exceed most international safety standards and requirements.