Qualtek Electronics Corp. Q2-F-QK4-11-6IN-141
Kit, Heat Shrink Tubing, Flame Retardant, Polyolefin, 6" L, 2:1 Shrink Ratio
Mfr. Part #: Q2-F-QK4-11-6IN-141 / RS Stock #: 70133083
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$36.81
5
$35.34
10
$34.60
25
$33.87
50
$33.13
100
$32.39
Additional Inventory
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Assorted
Dimensions
6.00 in L
Material
Polyolefin
Product Header
Thin Wall Shrink Tube Kit
Protection Class
Kit, Heat Shrink Tubing
Quantity
141
Shrink Ratio
2:1
Special Features
Flame Retardant
Overview
An environment friendly flame retardant tubing that is widely used for insulation, strain relief, harnessing and color coding with good flexibility and superior mechanical strength. Wide range of standard colors. Operating Temperature: -55°C to +125°C, Minimum Shrink Temperature: 70°C, RoHS Compliant, UL File No. E236137.