Protektive Pak 38725
INPLANT HANDLER, ADJUSTABLE,.7 CELL, 4 x 17-3/4 x 2-1/4 IN
Mfr. Part #: 38725 / RS Stock #: 70900682
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$42.10
25
$37.93
50
$36.02
100
$34.24
Product Specifications
Product Attribute
Attribute Value
Search
Number of Cells
7
Size
4” x 17.75” x 2.25” in
Overview
Overall Box Size 22" x 18 7/8" x 4"
Provides ESD and physical protection for sensitive circuit boards and components
Max Flexibility - up to 30 combinations using the same storage container, lid, & partitions
Static dissipative surface resistance of 1 x 10^6 to < 1 x 10^9 ohms per ANSI/ESD STM11.11
Made in the United States of America
Provides ESD and physical protection for sensitive circuit boards and components
Max Flexibility - up to 30 combinations using the same storage container, lid, & partitions
Static dissipative surface resistance of 1 x 10^6 to < 1 x 10^9 ohms per ANSI/ESD STM11.11
Made in the United States of America