Skip to content

Raspberry Pi RASPBERRY PI 3 MODEL B STD

Raspberry Pi 3 Model B STD - 1.2GHz - 1GB RAM - BCM2837

Mfr. Part #: RASPBERRY PI 3 MODEL B STD / RS Stock #: 71077877

Raspberry Pi

Raspberry Pi RASPBERRY PI 3 MODEL B STD

Mfr. Part #: RASPBERRY PI 3 MODEL B STD
RS Stock #: 71077877

Description

Raspberry Pi 3 Model B STD - 1.2GHz - 1GB RAM - BCM2837

Out of Stock

Price

Qty.

Standard Price

150

$35.00

Additional Inventory

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
PRODUCT DISCONTINUED
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
Audio Type
3.5 mm Jack, HDMI USB 4 x USB 2.0 Connector
Interface
HDMI ; USB ; BlueTooth 4.0
Memory
LPDDR2
Operating System
Linux ; Windows 10
Power
Micro USB Socket 5V1, 2.5A W
Processor Speed
1.2 GHz GHz
Processor Type
Quad-Core ARM Cortex-A53
RAM Size
1 GB
Series
Raspberry Pi 3 Series
Slot Size
Push/Pull Micro SDIO in
Special Features
802.11 b/g/n Wireless LAN and Bluetooth 4.1(Bluetooth Classic and LE)
Type
Single Board Computer (Open Frame)
Video Output
HDMI, Composite RCA (PAL and NTSC)

Overview

Raspberry Pi 3 Model B - The Most Popular SBC in the World:

Just recently, the Pi Foundation has approved and licensed The Stadium Group as a qualified builder of the Raspberry Pi 3 Model B. The Stadium Group has been building the Raspberry Pi branded power supplies for the Pi Foundation for some time now with great success. With The Stadium Group adding its capacity to Allied Electronics and RS Components supplychain; we can look forward to never running low on Raspberry Pi.

The Raspberry Pi Foundation is a registered educational charity (registration number 1129409) based in the UK. Their foundation's goal is to advance the education of adults and children, particularly in the field of computers, computer science, and related subjects. Raspberry Pi is a ARM based, credit-card sized computer that plugs into a monitor or TV, and uses a standard keyboard and mouse. It is a capable device that enables people of all ages to explore computing, and to learn how to program in languages like Scratch and Python. It is capable of doing everything you'd expect a desktop computer to do, from browsing the internet and playing high-definition video, to making spreadsheets, word-processing, and playing games.

Features:
  • Quad Core 1.2GHz Broadcom BCM2837 64bit CPU
  • 1GB RAM
  • BCM43438 wireless LAN and Bluetooth Low Energy (BLE) on board
  • Full size HDMI
  • 40-pin extended GPIO
  • 4 USB 2 ports
  • 4 Pole stereo output and composite video port
  • Full size HDMI
  • CSI camera port for connecting a Raspberry Pi camera
  • DSI display port for connecting a Raspberry Pi touchscreen display
  • Micro SD port for loading your operating system and storing data
  • Upgraded switched Micro USB power source up to 2.5A

    You’ll need (not included):
  • Micro SD card with NOOBS
  • Micro USB power supply (2.1 A)

    And to use it as a desktop computer, you’ll need:
  • TV or monitor and HDMI cable
  • Keyboard and mouse