Raspberry Pi RASPBERRY PI B+
Single Board Computer, Model B 512MB RAM, Raspberry Pi B Series
Mfr. Part #: RASPBERRY PI B+ / RS Stock #: 70377493
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
8111284
Classification
Development Board
Connector Type
Ethernet ; HDMI ; RCA ; USB ; GPIO ; MPI ; DSI ; SDIO
Interface
HDMI ; USB
Memory
SDRAM
Operating System
Linux
Processor Speed
0.7 GHz GHz
Processor Type
Broadcom BCM2835 SoC
RAM Size
512 MB
Technology
Microcontroller
Type
Single Board Computer (Open Frame)
Overview
The Raspberry Pi Model B+ incorporates a number of enhancements and new features. Improved power consumption, increased connectivity and greater IO are among the improvements to this powerful, small and lightweight ARM based computer.
Specifications:
Chip: Broadcom BCM2835 SoC
Core architecture: ARM11
CPU: 700 MHz Low Power ARM1176JZFS Applications Processor
GPU: Dual Core VideoCore IV® Multimedia Co-Processor
Provides Open GL ES 2.0, hardware-accelerated OpenVG, and
1080p30 H.264 high-profile decode
Capable of 1Gpixel/s, 1.5Gtexel/s or 24GFLOPs with texture filtering and DMA infrastructure
Memory: 512MB SDRAM
Operating System: Boots from Micro SD card, running a version of the Linux operating system
Dimensions: 85 x 56 x 17 mm
Power: Micro USB socket 5 V, 2 A
Connectors:
Ethernet: 10/100 BaseT Ethernet socket
Video Output: HDMI (rev 1.3 & 1.4)
Composite RCA (PAL and NTSC)
Audio Output: 3.5 mm jack, HDMI
USB: 4 x USB 2.0 Connector
GPIO Connector: 40-pin 2.54 mm (100 mil) expansion header: 2x20 strip
Providing 27 GPIO pins as well as +3.3 V, +5 V and GND supply lines
Camera Connector: 15-pin MIPI Camera Serial Interface (CSI-2)
JTAG: Not populated
Display Connector: Display Serial Interface (DSI) 15 way flat flex cable connector with two data lanes and a clock lane
Memory Card Slot: SDIO