Banner Engineering SI-QS90MFF
Non-Locking Interlock Switch, 1NO 2NC, 10A, 110VAC, IP65. SI-QS90 Series
Mfr. Part #: SI-QS90MFF / RS Stock #: 70168837
Price
Qty.
Standard Price
1
$147.61
5
$138.75
10
$132.85
Additional Inventory
Manufacturer Lead Time:
1 week
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuation
Flexible In-Line
Actuator Type
Key/Tongue
Alternate Mfr Part Number
56974
Connection Type
Wiring Chamber
Contact Current Rating
10 A
Contact Form
DPST-NC + SPST-NO
Contact Voltage
110 VAC
Current Rating
10 A
Function
Safety
Housing Material
Glass Fiber-reinforced Polyamide Thermoplastic
Housing Style
Flat Pack
IP Rating
IP65
Mounting Type
Panel Mount
Number of Positions
3
Standards
UL Listed, CSA Certified, CE Marked
Temperature Rating
-30 to +80 C
Termination
Screw
Type
Non-Locking
Voltage Rating
110 V
Overview
Features: Positive Opening Safety Contacts Per IEC 60947-5-1 Compact Plastic or Metal Limit-Switch Style with Two Independent Operating Elements to Minimize Intentional Tampering or Defeat Flexible Actuators with Multiple Engagement Positions Hinge-Style Switches with 0-180° or 0-270° Operating Range Rope Pull Switches for Multiple Location-Emergency Shutdown