Skip to content

YS TECH USA NYW06015012BS-5

Fan, 12V, 6015 3 Wire, Tach 5200rpm 26.4cfm ball Bearing, NYW06015 Series

Mfr. Part #: NYW06015012BS-5 / RS Stock #: 72256116

YS TECH USA

YS TECH USA NYW06015012BS-5

Mfr. Part #: NYW06015012BS-5
RS Stock #: 72256116

Description

Fan, 12V, 6015 3 Wire, Tach 5200rpm 26.4cfm ball Bearing, NYW06015 Series

In Stock:

166

Price

Qty.

Standard Price

1

$5.19

10

$5.03

25

$4.93

50

$4.82

100

$4.72

250

$4.56

Additional Inventory

Manufacturer Lead Time:

14 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Air Flow
26.4 CFM
Approximate Size
2.4 x 2.4 in ; 60 x 60 mm
Approximate Thickness
0.6 in ; 15 mm
Bearing Type
Ball
Configuration
Square
Fan Type
DC
Voltage Rating
12 V

Overview

Fan, 12V, 6015 3 Wire, Tach 5200rpm 26.4cfm ball Bearing, NYW06015 Series