Wurth Electronics 744834407
Power Line Choke, Horizontal, Common Mode, 2x7 mH, 10 kHz, 3.5 A, WE-CMBH Series
Mfr. Part #: 744834407 / RS Stock #: 70996528
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$6.50
5
$5.98
10
$5.72
20
$5.20
100
$4.88
250
$4.23
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7498347
Core
Ferrite
Inductance
7 mH MuH
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Product Type
Common Mode Choke Power Line
Resistance DC
80 mΩ Mohms
Tolerance
0.3 %