Skip to content

Wurth Electronics 744066150

Tiny Power Inductor, SMT, Fixed, 15uH, 3.25A, .04 Ohm, 1038, WE-TPC Series

Mfr. Part #: 744066150 / RS Stock #: 70997085

Wurth Electronics

Wurth Electronics 744066150

Mfr. Part #: 744066150
RS Stock #: 70997085

Description

Tiny Power Inductor, SMT, Fixed, 15uH, 3.25A, .04 Ohm, 1038, WE-TPC Series

In Stock:

2

Price

Qty.

Standard Price

1

$1.55

5

$1.43

10

$1.36

100

$1.24

250

$1.16

500

$1.01

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
7444839
Core
Ferrite
Inductance
15 μH H
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Product Type
Power Inductor
Resistance DC
50 mΩ Mohms
Resonance Frequency
16 MHz
Tolerance
0.3 %