Skip to content

Wurth Electronics 7440650047

Tiny Power Inductor, SMT Fixed, 1028, 4.7 uH, 4.6 A, .02 Ohm, WE-TPC Series

Mfr. Part #: 7440650047 / RS Stock #: 70997117

Wurth Electronics

Wurth Electronics 7440650047

Mfr. Part #: 7440650047
RS Stock #: 70997117

Description

Tiny Power Inductor, SMT Fixed, 1028, 4.7 uH, 4.6 A, .02 Ohm, WE-TPC Series

In Stock:

30

Price

Qty.

Standard Price

1

$1.43

5

$1.32

10

$1.26

100

$1.14

250

$1.07

500

$0.93

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Core
Ferrite
Inductance
4.7 μH MuH
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Product Type
Power Inductor
Resistance DC
23 mΩ Mohms
Resonance Frequency
40 MHz
Tolerance
0.3 %