Skip to content

Wurth Electronics 65530260515305

Cable, RPSMA Bulkhead Jack to MMCX Straight Plug, RG-316, U Flexible, 152.4mm

Mfr. Part #: 65530260515305 / RS Stock #: 74394561

Wurth Electronics

Wurth Electronics 65530260515305

Mfr. Part #: 65530260515305
RS Stock #: 74394561

Description

Cable, RPSMA Bulkhead Jack to MMCX Straight Plug, RG-316, U Flexible, 152.4mm

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

10

Price

Qty.

Standard Price

1

$27.70

5

$24.38

10

$23.55

25

$22.71

50

$21.88

100

$21.05

200

$20.22

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Length
152.400000 mm
Cable Type
RG 316
Conductor Material
Brass
Connector Angle Cable end 1
Straight
Connector Type Cable end 1
RP-SMA Female
Connector Type Cable end 2
MMCX Male
Impedance
50 ohm
Insulation Material
PTFE
Shielding
Braid