Skip to content

Wika Instruments 50019733

Pressure gauge;233.34 4.5 400PSI 1/2 B;1/2" NPT back mount;black plastic case

Mfr. Part #: 50019733 / RS Stock #: 71474315

Wika Instruments

Wika Instruments 50019733

Mfr. Part #: 50019733
RS Stock #: 71474315

Description

Pressure gauge;233.34 4.5 400PSI 1/2 B;1/2" NPT back mount;black plastic case

Out of Stock

Price

Qty.

Standard Price

1

$324.15

5

$312.80

10

$306.33

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT NOT AVAILABLE
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approximate Diameter
4.50 in
Case Color
Black
Casing Material
Thermoplastic
Connecting Thread
0.5 in
Diameter
4.5 in
Gauge Range
0 to 400 psi
Material
Stainless Steel
Measurement Units
psi
Mounting Type
Back mount
Number of Scales
1
Type
Mechanical

Overview

Applications:
  • For applications with high dynamic pressure pulsations or vibration a liquid filled case and socket restrictor are available
  • Suitable for corrosive environments and gaseous or liquid media that will not obstruct the pressure system
  • Process industry: chemical/petrochemical, power stations, mining, on and offshore, environmental technology, mechanical engineering and plant construction

    Features:
  • Excellent load-cycle stability and shock resistance
  • Solid front thermoplastic case
  • Positive pressure ranges to 30,000 psi (2,000 bar)
  • All lower mount connection gauges are factory prepared for liquid filling

    (LBM: must install membrane prior to field filling)