Skip to content

Wiha Tools 66992

Hex L-Key Set; Ball End; MagicRing; Screw Holding; 22 Pcs

Mfr. Part #: 66992 / RS Stock #: 71100763

Wiha Tools

Wiha Tools 66992

Mfr. Part #: 66992
RS Stock #: 71100763

Description

Hex L-Key Set; Ball End; MagicRing; Screw Holding; 22 Pcs

In Stock:

4

Price

Qty.

Standard Price

1

$84.19

5

$80.82

10

$79.14

25

$77.45

Additional Inventory

On order:

6

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Blade Material
Chrome Steel
Contains
Ball-end 1.5, 2.0, 2.5mm ; MagicRing Ball-end 3, 4, 5, 6, 8, 10mm
Features
•Uses a Hardened Spring Steel Compression Ring
•Securely Grips Inner Head Of Screw
•Allows free hand for work positioning
•Sizes 1/8 to 3/8 Screw holding MagicRing
•Wiha Exclusive Chrome-V-Moly Super Tool Steel
Tip Size
1/8 to 3/8 in
UPC Code
084705669922

Overview

22 Pc. MagicRing® Screw Holding Hex Ball L-Key pack, CVM Tool Steel, Vapor Chromed, Long Arm Sets 13 Pc. Inch Set & 9 Pc. Metric, In ErgoStar Holders

Features:
  • Includes MagicRing Ball End L-Key Sizes,
  • 1/8, 9/64, 5/32, 3/16, 7/32, 1/4, 5/16, 3/8"", 3mm, 4mm, 5mm, 6mm, 8mm, 10mm
  • Includes Standard Ball End L-key Sizes
  • .05, 1/16, 5/64, 3/32, 7/64, 1.5mm, 2mm, 2.5mm, No More Dropped Screws
  • Uses Non wearing Spring Steel Retaining Ring
  • Corrosion protected Vapor Chromed Finish
  • Long Arms are 15 to 20% longer
  • Wiha special chrome-vanadium-molybdenum tool steel
  • Precision CNC machined & chamfered ends
  • No cut off burrs or impact distortions
  • Hardened Spring Steel Compression Ring Holds Screws Securely
  • Grips Inner Head of Screw full radius contact
  • Allows you a free hand for work positioning
  • Hardened and Tempered for best wear resistance
  • Professional Quality Made In Germany
  • Exclusive ErgoStar Holder
  • For fast simple removal of individual L-Keys
  • Rotate largest L-Key and all keys turn 90 degrees
  • No more delays turning Keys out of the way
  • Includes hang hole for convenient storage