Skip to content

Wiha Tools 26192

Screwdriver Set; Precision Long Slotted/Phillips; 5 Piece

Mfr. Part #: 26192 / RS Stock #: 71095260

Wiha Tools

Wiha Tools 26192

Mfr. Part #: 26192
RS Stock #: 71095260

Description

Screwdriver Set; Precision Long Slotted/Phillips; 5 Piece

In Stock:

18

Price

Qty.

Standard Price

1

$26.96

5

$25.88

10

$25.34

25

$24.80

50

$24.26

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Blade Material
Chrome Steel
Contains
Slotted 2.5, 3, 4mm ; Phillips #0, #1
Tip Type
Phillips ; Slotted
UPC Code
084705261928

Overview

Precision Long Slotted & Phillips Screwdriver 5 Piece Set Includes: Slotted 2.5,, 3, 4mm Phillips #0, 1

Features:
  • Wiha special chrome-vanadium-molybdenum tool steel blades
  • Through hardened for best wear resistance
  • Corrosion resistant vapor chrome finish
  • Exact Fit Precision Machined Tips
  • Molded on handle for permanent bond to blade
  • Tapered handle allows for rapid rotation
  • Handles proportioned to blade size for optimum torque
  • Precise turning and control with finger tip rotation cap
  • Slotted: 2.5, 3.0, 4.0 x 150mm Blade Length
  • Phillips: #0 & #1 x 150mm Blade Length
  • Professional Quality Made By Wiha
  • Weight (lbs) 0.4200
  • Head Type slotted, phillips
  • Handle Grip Types Precision
  • Phillips Sizes #0, #1
  • Slotted Sizes; 2.5mm ~3/32", 3.0mm~1/8", 4.0mm~5/32"
  • Pieces In Set 5