Skip to content

Wiegmann BN4141206CH

N4 JIC Continuous Hinge 14X12X6 Carbon Steel - Gray

Mfr. Part #: BN4141206CH / RS Stock #: 71362388

Wiegmann

Wiegmann BN4141206CH

Mfr. Part #: BN4141206CH
RS Stock #: 71362388

Description

N4 JIC Continuous Hinge 14X12X6 Carbon Steel - Gray

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$222.23

5

$211.12

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approximate Depth
4 in
Approximate Height
14 in
Approximate Width
12 in
Color
Gray
Cover Locking
Screw
Cover Mounting
Hinged
Enclosure Mounting
Wall Mount
Material
Steel
NEMA Rating
NEMA 4
UPC Code
786725378456