Skip to content

White-Rodgers 120-902

Contactor, Power, Single, 100 A (Continous), Ul94-V0, 15 Vdc, Spno, 15 C

Mfr. Part #: 120-902 / RS Stock #: 70101986

White-Rodgers

White-Rodgers 120-902

Mfr. Part #: 120-902
RS Stock #: 70101986

Description

Contactor, Power, Single, 100 A (Continous), Ul94-V0, 15 Vdc, Spno, 15 C

In Stock:

65

Price

Qty.

Standard Price

1

$46.27

10

$43.96

25

$41.64

50

$39.33

100

$37.02

250

$34.70

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Current Rating
100 A
Contact Material
Silver Alloy
Control Voltage
15 V
Dimensions
0.00 in W X 2.13 in L X 3.25 in D
Maximum Operating Temperature
120 °F
Minimum Operating Temperature
-20 °F
Mounting Type
Panel Mount
Number of Poles
1
Power Rating
8.1 W
Standards
UL 94V-0
Temperature Operating Range
-20 to 120 °F
Terminal Type
Quick Connect
Type
Solenoid Contactor
UPC Code
78671042719
Voltage Rating
15 V

Overview

DC Power Contactors, SPNO Contact Form, 400 A Inrush Current
  • Water resistant

    - General Specifications
  • Continuous-Duty Cycle
  • Terminals: Coil ? 10-32; Contact ? 5/16-24
    - Features
  • Water Resistant
  • Standard Brackets, Except 120-907, -908, -910, -943
    - Specifications
  • Dim./Wt.: Std. Brkt. ? 2.13" ?- 2.88" ?- 3.25"/6 Ozs.
  • "L" Brkt. ? 2.50" ?- 3.00" ?- 3.25"/6 Ozs.
  • Operating Temperature: -20?F to +120?F
  • Recommended Mtg.: Coil Terminals Up or Horizontal
    - Hardware Torque - Specifications
  • Contact Terminal: 45-55 Inch-Lbs.
  • Coil Terminal: 12-18 Inch-Lbs.