Skip to content

WERMA 64743075

Light Tower,KombiSIGN 72,LEDSteady,LED Blink,TwinLIGHT,24VAC/DC,Clear

Mfr. Part #: 64743075 / RS Stock #: 71261220

WERMA

WERMA 64743075

Mfr. Part #: 64743075
RS Stock #: 71261220

Description

Light Tower,KombiSIGN 72,LEDSteady,LED Blink,TwinLIGHT,24VAC/DC,Clear

In Stock:

13

Price

Qty.

Standard Price

1

$54.06

5

$52.44

10

$49.74

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
647.430.75
Color
White
Current Consumption
Max 80 mA Amp
Diameter
2.76 mm ; 70 in
Hood Material
PC
Housing Style
Stack Light
IP Rating
IP65
Life
50000 Hours
Life Hours
Max 50,000 Hours
NEMA Rating
Type 12
NEMA Type
type 12
Output Type
LED
Protection Rating
IP65
Signal Output
LED Steady, LED Blinking
Special Features
TwinLIGHT
Standards
CE ; cULus
Temperature Range
-30 to 60 C
Type
LED
UPC Code
4049787040379
Voltage Rating
24 V
Weight
91 g

Overview

KombiSIGN 72 unites rapid installation, best visibility and high flexibility. The smooth surface also prevents contamination, which simplifies cleaning. The OmniVIEW cap ensures the signal tower is clearly visible from all positions without any blind spots.