Skip to content

WECO 2-DIN-46284-ST-HDS

Terminal Block Connector, 13 mm spacing DIN-46284-ST Series

Mfr. Part #: 2-DIN-46284-ST-HDS / RS Stock #: 70278403

WECO

WECO 2-DIN-46284-ST-HDS

Mfr. Part #: 2-DIN-46284-ST-HDS
RS Stock #: 70278403

Description

Terminal Block Connector, 13 mm spacing DIN-46284-ST Series

Out of Stock

Price

Qty.

Standard Price

120

$3.86

600

$3.74

1200

$3.55

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Primary Type
DIN Rail Mount

Overview

The porcelain molding for these terminal blocks was designed to provide excellent resistance to high temperatures and the ability to allow high current voltage ratings.

The DIN-46284 standard pertains to two- and three-pole appliance terminals with 380V AC and 440V DC. They are supplied with a stainless steel wire protector to prevent damage to stranded wiring.

Recommended mounting hardware: M3.5 cheese head screw (#6-32 fillister head screw).

Ceramic Terminal Block
Medium Duty