Wamco Inc. WL-B05I12L1200
LED STICK 1200mm WARM WHITE 24V IP65 w/Brackets
Mfr. Part #: WL-B05I12L1200 / RS Stock #: 70459372
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
200
$105.52
Product Specifications
Product Attribute
Attribute Value
Search
Dimensions
48.78 in L
IP Rating
IP65
Lumens
920
Mounting Type
Brackets
Power Rating
11.6 W W
Primary Type
Lighting System
Type
Linear LEDs
Voltage Rating
24 V
Overview
Wamco BL05-I LED Stick 1 Type:
Wamco LED Stick series BL05-I is a linear lighting system for direct & indirect accent lighting applications such as building alcoves, shelves, sculptures, etc. The BL05-I system is also designed for side lighting of sign panels in both indoor and outdoor installations. BL05-I is available in white and warm white in 300, 600, 900 and 1200mm lengths. BL05-I provides many advantages including brilliant light output, significant energy savings and reduced maintenance costs.
Features:
Mounted via affixed brackets or mounting clips
Two color options (white-6000K / warm-white-3000K)
Four length options (300mm / 600mm / 900mm / 1200mm)
Water resistant (outdoor use, IP65)
Long life time (up to 40,000 hours)
Safety due to low working voltage (24VDC)
3 year warranty
Wamco LED Stick series BL05-I is a linear lighting system for direct & indirect accent lighting applications such as building alcoves, shelves, sculptures, etc. The BL05-I system is also designed for side lighting of sign panels in both indoor and outdoor installations. BL05-I is available in white and warm white in 300, 600, 900 and 1200mm lengths. BL05-I provides many advantages including brilliant light output, significant energy savings and reduced maintenance costs.
Features: