Skip to content

Vishay / Small Signal & Opto Products (SSP) ZM4746A-GS08

Diode, Zener, Vr 18V, Pkg DO-41, Tj +150degc, Pd 1W, Ir 14mA

Mfr. Part #: ZM4746A-GS08 / RS Stock #: 70061722

Vishay / Small Signal & Opto Products (SSP)

Vishay / Small Signal & Opto Products (SSP) ZM4746A-GS08

Mfr. Part #: ZM4746A-GS08
RS Stock #: 70061722

Description

Diode, Zener, Vr 18V, Pkg DO-41, Tj +150degc, Pd 1W, Ir 14mA

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

12000

$0.10782

120000

$0.10243

600000

$0.09704

Additional Inventory

Minimum Qty: 12000
Multiples Of: 12000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Single
Diameter
2.6 mm
Dimensions
0.20 in L
Impedance
20 ohm
Junction to Ambient Thermal Resistance
170 K/W
Maximum Junction Temperature
150 °C
Maximum Operating Temperature
175 °C
Mounting Type
Surface Mount
Package Type
MELF DO-213AB
Power Dissipation
1000 mW
Primary Type
Zener
Product Header
Silicon Planar Power Zener Diode
Reverse Current
14 mA
Reverse Voltage
18 V
Switching Speed
Standard ns
Temperature Operating Range
Maximum of +175 °C
Test Current
14 mA
Type
Silicon
Zener Type
Silicon Planar
Zener Voltage
18 V
Zener Voltage Tolerance
5 %

Overview

General-purpose use in AC-to-DC bridge full wave rectification for Monitor, TV, Printer, Switching Mode Power Supply, Adapter, Audio equipment, and Home Appliances applications. Features:
  • Silicon Planar Power Zener Diodes
  • Standard Zener Voltage Tolerance Is ±5%
  • Diodes Are Also Available in Mini-MELF Case with the Type Designation TZM5221 ... TZM5267, SOT23 Case with the Type Designations MMBZ5225 ... MMBZ5267 and SOD123 Case with the Types Designations MMSZ5225 ... MMSZ5267
  • Lead (Pb)-Free Component
  • Component in Accordance to RoHS 2002/95/EC and WEEE 2002/96/EC Applications:
  • Voltage Stabilization