Skip to content

Vishay / Small Signal & Opto Products (SSP) MMBD7000-V-GS08

SMALL SIGNAL DIODE, 100V, 200MA, 4NS, SOT-23

Mfr. Part #: MMBD7000-V-GS08 / RS Stock #: 70061870

Vishay / Small Signal & Opto Products (SSP)

Vishay / Small Signal & Opto Products (SSP) MMBD7000-V-GS08

Mfr. Part #: MMBD7000-V-GS08
RS Stock #: 70061870

Description

SMALL SIGNAL DIODE, 100V, 200MA, 4NS, SOT-23

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

15000

$0.03089

30000

$0.02934

45000

$0.0278

60000

$0.02625

Additional Inventory

Minimum Qty: 15000
Multiples Of: 15000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Dimensions
0.04 in H X 0.06 in W X 0.12 in L
Forward Voltage
1.1 V
Maximum Operating Temperature
150 °C
Non Repetitive On State Peak Current
500 mA
Peak Current
3 μA A
Power Dissipation
225 mW
Reverse Recovery Time
4 ns ns
Switching Speed
Standard ns

Overview

Fast switching dual diode, especially suited for automatic insertion. Features: ?Lead (Pb)-Free Component ?Component in Accordance to RoHS 2002/95/EC and WEEE 2002/96/EC