Skip to content

Vishay / Small Signal & Opto Products (SSP) BZG03C10-TR/BKN

ZENER-DIODE, PZSM=600W, 5%, DO-214 (SMA), CUT TAPE

Mfr. Part #: BZG03C10-TR/BKN / RS Stock #: 70062035

Vishay / Small Signal & Opto Products (SSP)

Vishay / Small Signal & Opto Products (SSP) BZG03C10-TR/BKN

Mfr. Part #: BZG03C10-TR/BKN
RS Stock #: 70062035

Description

ZENER-DIODE, PZSM=600W, 5%, DO-214 (SMA), CUT TAPE

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

6000

$0.17531

60000

$0.16655

300000

$0.15778

600000

$0.14902

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 6000
Multiples Of: 6000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Single
Dimensions
0.09 in H X 0.00 in W X 0.18 in L
Forward Current
0.5 A
Forward Voltage
1.2 V
Impedance
4 ohm
Maximum Operating Temperature
150 °C
Mounting Type
Surface Mount
Number of Pins
2
Package Type
DO-214AC
Power Dissipation
3000 mW
Temperature Operating Range
Maximum of +150 °C
Test Current
50 mA
Typical Voltage Temperature Coefficient
0.09 %/K
Zener Voltage
10 V