Vishay / Small Signal & Opto Products (SSP) 6N136
Optocoupler, High Speed, DIP-8, -55 C, 100 C, -1.7 mV/C (Typ.), 5.0 V (Min)
Mfr. Part #: 6N136 / RS Stock #: 70061462
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.51
5
$1.39
10
$1.33
100
$1.21
250
$1.13
500
$0.98
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Breakdown Voltage
5 V
Lead Diameter
0.008 to 0.12 in
Lead Length
0.230 to 0.250 in
Maximum Operating Temperature
100 °C
Minimum Operating Temperature
-55 °C
Package Type
DIP-8
Temperature Coefficient
-1.7 mV/°C (Typ.) °F
Overview
High Speed Optocoupler, DIP-8 Package, -1.7 mV/°C (Typ.), 5.0 V (Min.) Reverse Breakdown Voltage
Isolation test voltage: 5300 V (RMS) ?TTL compatible ?High bit rates: 1.0 Mbit/s ?High common-mode interference immunity ?Bandwidth 2.0 MHz ?Open-collector output ?External base wiring possible ?Lead-free component
The 6N136 are optocouplers with a GaAIAs infrared emitting diode, optically coupled with an integrated photo detector which consists of a photo diode and a high-speed transistor in a DIP-8 plastic package.
The 6N136 are optocouplers with a GaAIAs infrared emitting diode, optically coupled with an integrated photo detector which consists of a photo diode and a high-speed transistor in a DIP-8 plastic package.