Skip to content

Vishay / Small Signal & Opto Products (SSP) 1N4764A-TR/BKN

ZENER-DIODE 1.0W 5% DO-41 CUT TAPE

Mfr. Part #: 1N4764A-TR/BKN / RS Stock #: 70061996

Vishay / Small Signal & Opto Products (SSP)

Vishay / Small Signal & Opto Products (SSP) 1N4764A-TR/BKN

Mfr. Part #: 1N4764A-TR/BKN
RS Stock #: 70061996

Description

ZENER-DIODE 1.0W 5% DO-41 CUT TAPE

In Stock:

9005

Price

Qty.

Standard Price

1

$0.09631

2

$0.08861

3

$0.08186

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Single
Diameter
2.6 mm
Dimensions
0.16 in L
Forward Current
200 mA
Forward Voltage
1.2 V
Impedance
350 ohm
Maximum Junction Temperature
+175 °C
Maximum Operating Temperature
175 °C
Mounting Type
Through Hole
Number of Pins
2
Package Type
DO-41
Power Dissipation
1300 mW
Primary Type
Zener
Reverse Current
2.5 mA
Reverse Voltage
100 V
Temperature Operating Range
Maximum of +175 °C
Test Current
2.5 mA
Zener Type
Silicon Planar
Zener Voltage
100 V
Zener Voltage Tolerance
5 %

Overview

General-purpose use in AC-to-DC bridge full wave rectification for Monitor, TV, Printer, Switching Mode Power Supply, Adapter, Audio equipment, and Home Appliances applications. Features:
  • Silicon Planar Power Zener Diodes
  • Standard Zener Voltage Tolerance Is ±5%
  • Diodes Are Also Available in Mini-MELF Case with the Type Designation TZM5221 ... TZM5267, SOT23 Case with the Type Designations MMBZ5225 ... MMBZ5267 and SOD123 Case with the Types Designations MMSZ5225 ... MMSZ5267
  • Lead (Pb)-Free Component
  • Component in Accordance to RoHS 2002/95/EC and WEEE 2002/96/EC Applications:
  • Voltage Stabilization