Skip to content

Vishay / Small Signal & Opto Products (SSP) 1N4749A-TR/BKN

Diode,Zener,Vr 24V,If 200mA,Pkg DO-41,Vf 1.2V,Tj +175degc,Cs 190mA,Pd 1.3W

Mfr. Part #: 1N4749A-TR/BKN / RS Stock #: 70061623

Vishay / Small Signal & Opto Products (SSP)

Vishay / Small Signal & Opto Products (SSP) 1N4749A-TR/BKN

Mfr. Part #: 1N4749A-TR/BKN
RS Stock #: 70061623

Description

Diode,Zener,Vr 24V,If 200mA,Pkg DO-41,Vf 1.2V,Tj +175degc,Cs 190mA,Pd 1.3W

In Stock:

18462

Price

Qty.

Standard Price

1

$0.02

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Single
Diameter
2.6 mm
Forward Current
200 mA
Forward Voltage
1.2 V
Impedance
25 ohm
Junction to Ambient Thermal Resistance
110 K/W
Maximum Junction Temperature
175 °C
Maximum Operating Temperature
175 °C
Mounting Type
Through Hole
Number of Pins
2
Operating Temperature
-65 to 175 °C
Package Type
DO-41
Power Dissipation
1.3 W
Primary Type
Zener
Product Header
Silicon Planar Power Zener Diode
Reverse Current
10.5 mA
Reverse Voltage
24 V
Surge Current
190 mA
Switching Speed
Standard ns
Temperature Operating Range
Maximum of +175 °C
Test Current
10.5 mA
Type
Silicon
Zener Current
10.5 mA
Zener Type
Silicon Planar
Zener Voltage
24 V

Overview

General-purpose use in AC-to-DC bridge full wave rectification for Monitor, TV, Printer, Switching Mode Power Supply, Adapter, Audio equipment, and Home Appliances applications. Features:
  • Silicon Planar Power Zener Diodes
  • Standard Zener Voltage Tolerance Is ±5%
  • Diodes Are Also Available in Mini-MELF Case with the Type Designation TZM5221 ... TZM5267, SOT23 Case with the Type Designations MMBZ5225 ... MMBZ5267 and SOD123 Case with the Types Designations MMSZ5225 ... MMSZ5267
  • Lead (Pb)-Free Component
  • Component in Accordance to RoHS 2002/95/EC and WEEE 2002/96/EC Applications:
  • Voltage Stabilization