Vishay PCS VS-19TQ015PBF
Diode,Schottky Barrier,Switching,Vr 15V,If 19A,Pkg TO-220AC,Vf 0.32V,Cj 2000pF
Mfr. Part #: VS-19TQ015PBF / RS Stock #: 70078663
Price
Qty.
Standard Price
1000
$0.93
10000
$0.88
50000
$0.83
100000
$0.79
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Single
Continuous Forward Current
19 A
Dimensions
0.6\” (15.25mm) X 0.00 in W X 0.41 in L
Diode Type
Schottky
Forward Voltage
0.36 V
Junction Capacitance
2000 pF
Maximum Junction Temperature
125 °C
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Through Hole
Non Repetitive On State Peak Current
700 A
Number of Pins
2
Operating Temperature
-55 to 125 °C
Package Type
TO-220AC
Peak Current
465000 μA A
Primary Type
Schottky Barrier
Product Header
Q Series Schottky Rectifier Diode
Rectifier Type
Switching
Repetitive Peak Voltage
15 V
Resistance, Thermal, Junction to Case
1.5 °C/W
Surge Current
700 A
Switching Speed
Switching ns
Temperature Operating Range
-55 to +125 °C
Overview
The 19TQ015PbF Schottky rectifier has been optimized for ultralow forward voltage drop specifically for the OR-ing of parallel power supplies. The proprietary barrier technology allows for reliable operation up to 125°C junction temperature. Typical applications are in parallel switching power supplies, converters, reverse battery protection, and redundant power subsystems.
Features:
125°C Tj Operation (VR <5 V)
Optimized for OR-ing Applications
Ultralow Forward Voltage Drop
High Frequency Operation
Guard Ring for Enhanced Ruggedness and Long Term Reliability
High Purity, High Temperature Epoxy Encapsulation for Enhanced Mechanical Strength and Moisture Resistance
Lead (Pb)-Free ("PbF" Suffix)
Designed and Qualified for Industrial Level