Skip to content

Vishay Dale WSL2010R0500FEA18

WSL2010 SMD Resistor, HP, 1W, 1%, R050

Mfr. Part #: WSL2010R0500FEA18 / RS Stock #: 70411128

Vishay Dale

Vishay Dale WSL2010R0500FEA18

Mfr. Part #: WSL2010R0500FEA18
RS Stock #: 70411128

Description

WSL2010 SMD Resistor, HP, 1W, 1%, R050

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

50

$1.46

250

$1.30

500

$1.15

1000

$0.99

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 50
Multiples Of: 5
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Element Material
Metal Element
Package Type
2010 (5025 mm)
Power Rating
1 W
Resistance
50 MegaOhms
Resistance Range
1 to 999 MegaOhms
Termination
SMD
Tolerance
5 %

Overview

  • All Welded Construction
  • Nickel-Chrome or Manganese-Copper Element
  • Solderable Terminations
  • Very Low Inductance 0.5-5 nH
  • Excellent Frequency Response
  • Low Thermal EMF
  • Ideal for All Types of Current Sensing, Voltage Division and Pulse Applications Including Switching and Linear Power Supplies, Instruments and Power Amplifiers
  • Proprietary Processing Technique Produces Extremely Low Resistance Values
  • Tolerance: 1%