Skip to content

Vishay Dale RS01A1R000FE12

Resistor, Wirewound, Res 1 Ohms, Pwr-Rtg 1W, Tol 1%, Axial, Silicone, Military

Mfr. Part #: RS01A1R000FE12 / RS Stock #: 70201553

Vishay Dale

Vishay Dale RS01A1R000FE12

Mfr. Part #: RS01A1R000FE12
RS Stock #: 70201553

Description

Resistor, Wirewound, Res 1 Ohms, Pwr-Rtg 1W, Tol 1%, Axial, Silicone, Military

In Stock:

728

Price

Qty.

Standard Price

1

$0.67

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Element Material
Wirewound
Package Type
Silicone Coat
Packaging
Bulk
Power Rating
1 W
Resistance
1 Ohms
Resistance Range
0 to 999 Ohms
Special Features
Military
Termination
Axial Leads
Tolerance
1 %

Overview

?Ceramic, Steatite or Alumina Core, Depending on Physical Size
  • Copper-Nickel or Nickel-Chrome Alloy Element, Depending on Resistance Value
  • Stainless Steel End Caps
  • Tinned Copperweld® Terminals
  • Complete Welded Construction
  • High Temperature Silicone Coating
  • Excellent Stability in Operation
  • Maximum Working Voltage: (P × R) 1/2
  • Temperature Coefficient: ppm/°C, ±90 for 0-1 ?, ±50 for 1-9.9 ? and ±20 for 10 ? and Above
  • Tolerance: 1%