Skip to content

Vishay Dale RH01030R00FE02

Resistor,Wirewound,Res 30 Ohms,Pwr-Rtg 10 W,Tol 1%,Lug,Alum Housed,Military

Mfr. Part #: RH01030R00FE02 / RS Stock #: 70201449

Vishay Dale

Vishay Dale RH01030R00FE02

Mfr. Part #: RH01030R00FE02
RS Stock #: 70201449

Description

Resistor,Wirewound,Res 30 Ohms,Pwr-Rtg 10 W,Tol 1%,Lug,Alum Housed,Military

In Stock:

96

Price

Qty.

Standard Price

1

$4.85

5

$4.46

10

$4.27

20

$3.88

100

$3.64

250

$3.15

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Element Material
Wirewound
Family Name
RH, NH Family
Package Type
Aluminum Housed
Packaging
Card Pack
Power Rating
10 W
Resistance
30 Ohms
Resistance Range
0 to 999 Ohms
Special Features
Military
Termination
Solder Lugs
Tolerance
1 %

Overview

The Vishay Dale MIL-PRF-18546 Qualified Wirewound Resistors have a complete welded and molded construction for total environmental protection. These resistors mount directly onto a chassis to utilize heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification. Features: -? Molded construction for total environmental protection -? Resistance Tolerance 1% -? High-temperature silicone coating or encapsulate -? Complete welded construction -? Meets applicable requirements of MIL-PRF-18546 -? Available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components -? Mounts on chassis to utilize heat-sink effect -? Excellent stability in operation (< 1 % change in resistance) Applications: -?DC/DC converters -?AC/DC inverters -?High-voltage bleeders -?Dynamic braking -?Bias supply -?Motor speed controls -?Voltage divider networks -?Filament dropping -?Capacitor charging/discharging regulation -?Voltage dropping -?Electrical loads -?Crow-bar circuits -?Current shunts