Skip to content

Vector Electronics & Technology CCK13F/90

Enclosure, CardCage, Rackmnt,Aluminum,Natural,19x5.25x9 In,EIA,VectorPak Series

Mfr. Part #: CCK13F/90 / RS Stock #: 70219433

Vector Electronics & Technology

Vector Electronics & Technology CCK13F/90

Mfr. Part #: CCK13F/90
RS Stock #: 70219433

Description

Enclosure, CardCage, Rackmnt,Aluminum,Natural,19x5.25x9 In,EIA,VectorPak Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$222.45

5

$215.77

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Natural
Configuration
Rack Mount
Material
Aluminum
Type
Card Cage

Overview


Designed in Accordance with EIA Std. RS-310

  • 19 Inch Rackmount Format
  • Guide Positions at 0.25" Increments
  • Adjustable for Height and Depth
  • 0.080" Thick Clear Chromate Finish Aluminum Construction
  • Sidewall Slots Provide Up to 1" of Vertical Adjustment Top and Bottom
  • Rear Struts for Mounting Connectors
  • Compatible with Vector Prototyping Boards and Backplanes (See Pages 1592-1593)