Vector Electronics & Technology CCA13S/90
Enclosure, CardCage, Rackmnt,Aluminum,Natural,19x5.25x9 In,EIA,VectorPak Series
Mfr. Part #: CCA13S/90 / RS Stock #: 70219437
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$198.00
5
$188.10
10
$178.20
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Aluminum
Color
Natural
Configuration
Rack Mount
Material
Aluminum
Material Thickness
0.080 in
Maximum Card Size
4.5 in.
Special Features
Card Guides
Standards
EIA
Type
Card Cage
Overview
EIA Standard, Aluminium Body, Subracks
Designed in accordance with EIA Std. RS-310.
19 Inch Rackmount Format
Guide Positions at 0.25" Increments
Adjustable for Height and Depth
0.080" Thick Clear Chromate Finish Aluminum Construction
Sidewall Slots Provide Up to 1" of Vertical Adjustment Top and Bottom
Rear Struts for Mounting Connectors
Compatible with Vector Prototyping Boards and Backplanes (See Pages 1592-1593)
Designed in accordance with EIA Std. RS-310.